- Home ›
- All Products›
- 2350398-7
2350398-7
TE Connectivity / AMP Brand
7 POS SPRING TB PLUG , PITCH 3.50
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
7 POS SPRING TB PLUG , PITCH 3.50
Search Keywords: 23503987
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2350398-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Circuit Application:Signal
-
Number of Positions:7
-
Contact Mating Area Plating Material:Tin
-
Packaging Method:Box
-
Contact Base Material:Phosphor Bronze
-
Stacking Configuration:Side Stackable
-
Terminal Block Connector Type:Plug
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Contact Current Rating (Max):8 A
-
Housing Material:PA 66
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.137 in, 3.5 mm
-
Wire Size:24 – 16 AWG, .05 – 1.31 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:150 VAC
-
Product Orientation:Vertical
-
Primary Product Color:Green
-
Wire Entry Angle:180°
-
Wire Entry Location:Top
-
Termination Method to Wire & Cable:Push-in , Spring Terminal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,500
$7.56
3,000
$3.86
4,500
$2.63
6,000 +
$2.57
Click for Quote
Log in
to unlock special pricing