- Home ›
- All Products›
- 2350397-6
2350397-6
TE Connectivity / AMP Brand
6 POS SPRING TB PLUG, PITCH 5.00
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6 POS SPRING TB PLUG, PITCH 5.00
Search Keywords: 23503976
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2350397-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Mating Area Plating Material:Tin
-
Contact Base Material:Brass
-
Housing Material:PA 66
-
Stacking Configuration:Side Stackable
-
Number of Rows:1
-
Contact Current Rating (Max):16 A
-
Wire Protection:With
-
Number of Positions:6
-
Connector System:Wire-to-Board
-
Terminal Block Connector Type:Plug
-
Centerline (Pitch):.196 in, 5 mm
-
Wire Size:26 – 12 AWG, .13 – 3.31 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Mounting Retention Type:Screw Mount
-
Primary Product Color:Green
-
Wire Entry Location:Top
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Wire Entry Angle:180°
-
Operating Voltage:300 VAC
-
Termination Method to Wire & Cable:Push-in , Spring Terminal
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Orientation:Vertical
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1,200
$8.87
2,400
$4.53
3,600
$3.09
4,800 +
$3.02
Click for Quote
Log in
to unlock special pricing