- Home ›
- All Products›
- 2350304-2
2350304-2
TE Connectivity / AMP Brand
MINI IO CONN Cat5e FI 2x2 AWG24/26 T II
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
MINI IO CONN Cat5e FI 2x2 AWG24/26 T II
Search Keywords: 23503042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2350304-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shield Material:Stainless Steel
-
Performance Category:Cat 5e
-
Number of Loaded Positions:4
-
Connector Contact Density:High
-
Contact Current Rating (Max):.5 A
-
Packaging Quantity:1
-
Packaging Method:Carton
-
Shielded:Yes
-
Number of Positions:8
-
Port Matrix Configuration:1 x 1
-
Modular Jacks & Plugs Products:Industrial Mini I/O
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PA 4T GF30
-
Modular Connector Style:Plug
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.05 in, 1.27 mm
-
Connector System:Cable-to-Board , Cable-to-Cable
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Field Serviceable:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,718
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2
$80.12
10
$79.92
25
$79.72
36
$79.52
72
$42.10
108
$29.62
144 +
$29.03
Click for Quote
Log in
to unlock special pricing