- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly ›
- 2349834-1
TE Connectivity / AMP Brand
2349834-1
C/A SLIVER 2.0 1C LTL TO LTL 33AWG 0.5M
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
C/A SLIVER 2.0 1C LTL TO LTL 33AWG 0.5M
Search Keywords: 23498341
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2349834-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544422000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Wire Size: | 33 AWG |
Tools/3D Models
+
Frequently Asked Questions
Is 2349834-1 RoHS compliant?
Yes, 2349834-1 is RoHS compliant.
What is the lead time for 2349834-1?
The standard lead time for 2349834-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
5 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
25
$110.61
50
$58.56
75
$41.21
100 +
$40.38
Click for Quote
Log in
to unlock special pricing