- Home ›
- All Products›
- 2349201-5
2349201-5
TE Connectivity / AMP Brand
SFP56 STACKED 2X12 RECEPTACLE ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SFP56 STACKED 2X12 RECEPTACLE ASSEMBLY
Search Keywords: 23492015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2349201-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Port Matrix Configuration:2 x 12
-
Form Factor:zSFP+ Stacked (SFP56)
-
Number of Ports:24
-
Connector & Contact Terminates To:Printed Circuit Board
-
Cage Type:Stacked
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Number of Positions:20
-
Data Rate (Max):56 Gb/s
-
Pluggable I/O Product Type:Cage Assembly with Integrated Connector
-
Circuit Application:Signal
-
Pluggable I/O Applications:SFP28 , SFP56
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.018 in, .6 mm
-
Pluggable I/O Accessory Type:Dust & EMI Cover
-
EMI Containment Feature Type:Internal/External EMI Springs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$251.32
3
$250.70
5
$185.13
7
$157.03
9 +
$153.89
Click for Quote
Log in
to unlock special pricing