Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2349180-2

DIA 4MM,TERMINAL,FAM SLD,CB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
DIA 4MM,TERMINAL,FAM SLD,CB
Search Keywords: 23491802
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2349180-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Crimp Type: F-Crimp
Terminal Transmits: 25 – 40 A (Power)
Sealable: No
Packaging Quantity: 6000
Interface Plating: Silver (Ag)
Contact Fabrication: Stamped & Formed
Mating Pin Diameter: .157 in, 4 mm
Wire Size Search: 11 AWG, 4 mm²
Contact Size: 4mm
Wire Contact Termination Area Plating Material: Silver
Termination Method to Wire & Cable: Crimp
Receptacle Style: 180°
Operating Temperature Range: -40 – 150 °C
Terminal Type: Pin
Wire Size: 11 – 9 AWG, 4 – 6 mm²
Packaging Method: Carton
Operating Temperature (Max): 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2349180-2 RoHS compliant?
Yes, 2349180-2 is RoHS compliant.
What is the lead time for 2349180-2?
The standard lead time for 2349180-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
Minimum Order Quantity:
250
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.9588
500
$0.9160
1,500
$0.8772
3,000
$0.7670
6,000
$0.6222
7,500
$0.6212
10,500
$0.6191
15,000 +
$0.6140
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!