- Home ›
- All Products›
- 2348886-1
2348886-1
TE Connectivity / AMP Brand
Multibeam, RA Assy, VITA 62.2, Press
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Multibeam, RA Assy, VITA 62.2, Press
Search Keywords: 23488861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2348886-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Contact Base Material:Copper Alloy
-
Housing Material:Thermoplastic
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Contact Current Rating (Max):75 A
-
Circuit Application:Power
-
Mating Alignment:With
-
Contact Type:Tab
-
Stackable:No
-
Backplane Architecture:Traditional Backplane
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Power Positions:7
-
Number of Signal Positions:0
-
Connector System:Board-to-Board
-
Operating Voltage:270 VDC
-
PCB Mount Orientation:Right Angle
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:Without
-
Number of Positions:7
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Gold
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Color:Black
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
PCB Thickness (Recommended):.093 in, 2.36 mm
-
PCB Hole Diameter:.037 – .043 in, .1 – 1.09 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold
-
Connector & Housing Type:Plug
-
Product Width:2.54 in, 64.52 mm
-
Connector Height:.574 in, 14.58 mm
-
Product Length:.93 in, 23.62 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
330
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
330
$70.01
660
$35.76
990
$24.34
1,320 +
$23.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments