- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2348822-2
2348822-2
TE Connectivity / AMP Brand
HV-20 TERMINATOR, 200V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HV-20 TERMINATOR, 200V
Search Keywords: 23488222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2348822-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8462290050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Stripping:No
-
Benchtop Crimping & Wire Stripping Machine Region:Worldwide
-
Wire Application Range:8 – 0000 AWG, 10 – 120 mm²
-
Splice:Yes
-
Crimp Quality Monitor:Yes
-
Applicator & Product Style:High Voltage
-
Operating Voltage:208-240 VAC, 50/60 Hz, Three Phase Current
-
Split Cycle:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$48,108.93
3
$45,576.88
5 +
$43,044.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments