- Home ›
- All Products›
- 2348822-1
2348822-1
TE Connectivity / AMP Brand
HV-20 TERMINATOR, 400V
Datasheet Accessories Notify Me
RoHS Compliant
Blank Packaging
Certificate of Compliance Guarantee
Description
+
HV-20 TERMINATOR, 400V
Search Keywords: 23488221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2348822-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8462908060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tooling Type:Wire Crimping Machines
-
Wire Application Range:8 – 0000 AWG, 10 – 120 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$48,108.93
3
$45,576.88
5 +
$43,044.83
Click for Quote
Log in
to unlock special pricing