Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2348500-2

WIRE TO BLADE SMZ TERMINAL FOR AL WIRE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
WIRE TO BLADE SMZ TERMINAL FOR AL WIRE
Search Keywords: 23485002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2348500-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 50000
Aluminum Wire Size: .45 – 1 mm
Terminal Plating Material: Tin
Operating Temperature Range: -40 – 125 °C
Terminal Orientation: Straight
Termination Method to Wire & Cable: SIAMEZE IDC
Packaging Method: Reel/Carton
Contact Underplating Material: None
Stock Thickness (Magnet Wire Side): .02 in, .51 mm
Terminal Height: .3 in, 7.62 mm
Mating Tab Thickness: .02 in, .51 mm
Compatible With Discrete Wire Type: Magnet Wire , Solid
Product Length: .3 in, 7.62 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2348500-2 RoHS compliant?
Yes, 2348500-2 is RoHS compliant.
What is the lead time for 2348500-2?
The standard lead time for 2348500-2 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100,000
Ships today, if you order in
MOQ for In Stock Qty:
50000
MOQ for out of Stock Qty:
50000
Order Increment:
50000
23 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50,000
$0.0396
75,000
$0.0313
100,000 +
$0.0307
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!