- Home ›
- All Products›
- 2-34823-1
2-34823-1
TE Connectivity / AMP Brand
TERMINAL,PG R 16-14HD 10
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,PG R 16-14HD 10
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 2348231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-34823-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Packaging Quantity:5000
-
Sealable:No
-
Wire Insulation Support:With
-
Stripe Color:Black
-
Packaging Method:Tape Mounted
-
Stud Size:#10
-
Number of Holes:1
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Stud Diameter:.19 in, 4.82 mm
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.04 – 2.62 mm²
-
Tongue Thickness:.031 in, .79 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Terminal Orientation:Straight
-
Voltage Rating:600 V
-
Terminal Features:Heavy Duty
-
Product Length:1.05 in, 26.57 mm
-
Product Weight:1.921 g
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
30 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
625
$1.431
1,250
$0.880
1,875
$0.697
2,500 +
$0.683
Click for Quote
Log in
to unlock special pricing