- Home ›
- All Products›
- 2347721-5
2347721-5
TE Connectivity / AMP Brand
SFP56 STACKED 2X6 RECEPTACLE ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SFP56 STACKED 2X6 RECEPTACLE ASSEMBLY
Search Keywords: 23477215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2347721-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector & Contact Terminates To:Printed Circuit Board
-
Port Matrix Configuration:2 x 6
-
Number of Positions:20
-
Pluggable I/O Product Type:Cage Assembly with Integrated Connector
-
Data Rate (Max):56 Gb/s
-
Form Factor:zSFP+ Stacked (SFP56)
-
Connector Mounting Type:Board Mount
-
Cage Type:Stacked
-
Number of Ports:12
-
Circuit Application:Signal
-
Pluggable I/O Applications:SFP28 , SFP56
-
Centerline (Pitch):.018 in, .6 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Pluggable I/O Accessory Type:Dust & EMI Cover
-
EMI Containment Feature Type:Internal/External EMI Springs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$173.38
5
$172.94
7
$172.51
14
$106.16
21
$84.05
27 +
$82.37
Click for Quote
Log in
to unlock special pricing