- Home ›
- All Products›
- 2347081-2
2347081-2
TE Connectivity / AMP Brand
DYNAMIC MOTOR CONN 6P PLUG KIT. PF
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC MOTOR CONN 6P PLUG KIT. PF
Search Keywords: 23470812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2347081-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:No
-
Number of Rows:1
-
Mating Retention Type:Screwlock
-
Mating Alignment:Without
-
Mating Retention:With
-
Insertion Force Type:Normal
-
Connector Product Type:Connector Kit
-
Contact Mating Area Plating Material:Gold
-
Connector System:Wire-to-Motor
-
Contact Retention Within Housing:With
-
Termination Method to Wire & Cable:Crimp
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:6
-
Sealable:Yes
-
Contact Current Rating (Max):9 A
-
Connector & Housing Type:Plug , Receptacle
-
Centerline (Pitch):.15 in, 3.81 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Seal Type:Panel Gasket
-
Connector Mounting Type:Panel Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
42 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
25
$105.40
50
$55.80
75
$39.27
100 +
$38.48
Click for Quote
Log in
to unlock special pricing