- Home ›
- All Products›
- 2345984-6
2345984-6
TE Connectivity / AMP Brand
SSR3T-480A40=3PH SERIS-TRI,PANEL MOUNT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SSR3T-480A40=3PH SERIS-TRI,PANEL MOUNT
Search Keywords: 23459846
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2345984-6
-
Alias/AKA:SSR3T-480A40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Voltage Rating (AC Relays):48 – 480 Vrms
-
Output Switching:Zero
-
Output Current Rating:.1 – 40 Arms
-
R-Switch & slimSSR Relays:No
-
Switch Arrangement:1 Form A (SPST-NO)
-
Coupling:Optical
-
Contact Arrangement:1 Form A (SPST-NO)
-
Output Voltage (Max):480 V
-
Input Voltage:90 – 280 VAC
-
Input Voltage Typical:90 – 280 VAC
-
Relay Termination Type:Screws
-
Power Relay Type:Solid State
-
Operating Temperature Range:-30 – 80 °C
-
Relay Housing Style:Hockey Puck
-
Case Color:Black
-
Output Type:AC
-
Relay Mounting Type:Panel Mount
-
Output Current (Min):.1 A
-
Product Weight:481 g, 16.9 oz
-
Dimensions (L x W x H) (Approximate):4.1 x 1.5 x 2.9 in, 104 x 37 x 73.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$209.14
10
$128.70
15
$101.89
20 +
$99.85
Click for Quote
Log in
to unlock special pricing