- Home ›
- All Products›
- 2345658-1
2345658-1
TE Connectivity / AMP Brand
HOUSING, 2P, INLINE FEMALE, CLIP, FAKRA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HOUSING, 2P, INLINE FEMALE, CLIP, FAKRA
Search Keywords: 23456581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2345658-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2700 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Shielded:No
-
Termination Method to Wire & Cable:Crimp
-
Body Material:Polyester, PBT
-
Number of Positions:2
-
Circuit Application:Signal
-
Housing Color:Jet Black
-
Connector System:Cable-to-Cable
-
Connector & Housing Type:Housing for female terminals
-
Contact Type:Socket
-
Sealable:No
-
Cable Type:Coax
-
Operating Voltage:800 VAC
-
Product Length:1.079 in, 27.4 mm
-
Centerline (Pitch):.315 in, 8 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Product Width:.679 in, 17.25 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Cable Exit Angle:180°
-
Connector Height:.675 in, 17.15 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56,100
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/3/26