- Home ›
- All Products›
- 2345394-1
2345394-1
TE Connectivity / AMP Brand
4POS,AMP MCP 2.8,REC HSG ASSY,SLD,COD 1
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4POS,AMP MCP 2.8,REC HSG ASSY,SLD,COD 1
Search Keywords: 23453941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2345394-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature (Max):120 °C, 248 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Mating Tab Width:.109 in, 2.8 mm
-
Circuit Application:Power & Signal
-
Connector & Housing Type:Receptacle
-
Connector Position Assurance Capable:Yes
-
Number of Positions:4
-
Number of Rows:1
-
Primary Locking Feature:Locking Lance
-
Sealable:Yes
-
Mating Pin Diameter:.196 in, 5 mm
-
Contact Size:2.8mm
-
Mating Alignment:With
-
Nominal Voltage Architecture:50 V
-
Primary Product Color:Black
-
Connector System:Cable-to-Cable
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Mating Alignment Type:Keyed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
150
$1.249
300
$1.246
600
$1.193
1,050
$1.062
2,550
$0.975
5,100
$0.906
7,500
$0.894
10,050 +
$0.852
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments