- Home ›
- All Products›
- 2345284-1
2345284-1
TE Connectivity / AMP Brand
2POS,MCON 1.2,REC HSG ASSY,SLD,COD A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2POS,MCON 1.2,REC HSG ASSY,SLD,COD A
Search Keywords: 23452841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2345284-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
550 -
Circuit Application:Signal
-
Product Width:5.83 in, 14.8 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Packaging Method:Bag & Box
-
Connector System:Wire-to-Board
-
Degree of Protection:IPX9K
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Serviceable:No
-
Row-to-Row Spacing:.102 in, .25 mm
-
Number of Positions:2
-
Mating Tab Width:.072 in, 1.83 mm
-
Packaging Quantity:550
-
Nominal Voltage Architecture:33 V
-
Centerline (Pitch):.05 in, 1.27 mm
-
Terminal Position Assurance:Yes
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Product Length:1.2 in, 30.5 mm
-
Operating Voltage:33 VAC, 33 VDC
-
Connector Position Assurance Capable:Yes
-
Number of Rows:1
-
Sealable:Yes
-
Primary Product Color:Black
-
Blank Cavity Position:0
-
Cable Exit Angle:180°
-
Connector Shape:Rectangular
-
Contact Size:1.2mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PBT GF
-
Connector Height:.759 in, 19.05 mm
-
Primary Locking Feature:Integrated in Housing
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
10
$3.70
50
$3.10
250
$2.87
550
$2.64
1,100
$2.63
2,750
$2.33
5,500
$2.05
7,700 +
$2.02
Click for Quote
Log in
to unlock special pricing