- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Indoor Antennas ›
- 2344721-3
2344721-3
TE Connectivity / AMP Brand
CEILING MOUNT ANTENNA MIMO 4X4 SMA PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
CEILING MOUNT ANTENNA MIMO 4X4 SMA PLUG
Search Keywords: 23447213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2344721-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Active Antenna:No
-
Antenna Connection Type:Cable Assembly
-
Antenna Protocol:Wi-Fi
-
Antenna Type:Enclosure
-
Antenna Style:External
-
Antenna Connector Type:SMA Plug
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$147.16
3
$144.42
5
$141.70
9
$138.98
25
$136.25
101
$130.23
1,001 +
$124.24
Click for Quote
Log in
to unlock special pricing