- Home ›
- All Products›
- 2344717-2
2344717-2
TE Connectivity / AMP Brand
112POS,HYBRID,REC HSG ASSY,SLD,COD B
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
112POS,HYBRID,REC HSG ASSY,SLD,COD B
Search Keywords: 23447172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2344717-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Contact Type:Receptacle
-
Product Width:1.92 in, 48.8 mm
-
Primary Locking Feature:Integrated in Housing
-
Mating Alignment:With
-
Contact Size:.64mm , 1.2mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
-
Nominal Voltage Architecture:12 V
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Number of Positions:112
-
Mating Tab Width:.025 in, .64 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature Range:-40 – 125 °C, -40 – 248 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Height:2.4 in, 61.2 mm
-
Connector System:Wire-to-Device
-
Housing Material:PBT
-
Connector Position Assurance Capable:Yes
-
Number of Rows:4
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
-
Connector & Housing Type:Housing for female terminals
-
Product Length:3.77 in, 95.9 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
40
$58.07
80
$30.74
120
$21.63
160 +
$21.20
Click for Quote
Log in
to unlock special pricing