- Home ›
- All Products›
- 2344657-6
2344657-6
TE Connectivity / AMP Brand
FPC ANTENNA, CABLE, MHF, Wi-Fi TRIPLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FPC ANTENNA, CABLE, MHF, Wi-Fi TRIPLE
Search Keywords: 23446576
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2344657-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Gain (Max):5.3 dB
-
Impedance:50 Ω
-
Polarization:Linear
-
Precision Level:Standard
-
Band Type:Triple Band
-
Product Diameter:.044 in, 1.13 mm
-
Product Width:.315 in, 8 mm
-
Product Length:1.378 in, 35 mm
-
Cable Insulation Diameter (Max):.028 in, .7 mm
-
VSWR (Max):<2.7:1
-
Frequency Band:2400 – 2500 MHz, 5150 – 5875 MHz, 5925 – 7125 MHz
-
Product Weight:1.2 g, .042 oz
-
Product Height:.007 in, .19 mm
-
Packaging Method:Bag & Box
-
Wireless Standard:802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi
-
Antenna Type:Flexible PCB (FPC)
-
Antenna Style:Thin PCB
-
Mounting Type:Adhesive
-
Port Configuration:Single Port
-
Wireless Application:Bluetooth , Wi-Fi , ZigBee
-
Applicable Region:Global
-
Cable Length:.33 ft, .1 m
-
Mounting Location:Internal/Embedded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
200
$0.825
400
$0.823
600
$0.788
1,000
$0.754
2,600
$0.723
5,000
$0.672
7,600
$0.634
10,000 +
$0.578
Click for Quote
Log in
to unlock special pricing