- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Embedded Chip Antennas ›
- 2344657-4
TE Connectivity / AMP Brand
2344657-4
FPC ANTENNA, CABLE, MHF, Wi-Fi TRIPLE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2344657-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517710000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Antenna Connector Type: | MHF Compatible |
| Antenna Type: | Thin PCB |
| Antenna Style: | Embedded |
| Antenna Protocol: | WLAN |
| Application by Region: | Bluetooth - Global - 2400 – 2500 MHz , WLAN - Global - 2400 – 2483.5 MHz , WLAN - Global - 5150 – 5875 MHz , WLAN - Global - 5925 – 7125 MHz |
| Antenna Connection Type: | Cable Assembly |
| Active Antenna: | No |