Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2344656-3

WLAN DUAL BAND ANTENNA FPC V 150mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
WLAN DUAL BAND ANTENNA FPC V 150mm
Search Keywords: 23446563
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2344656-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8517710000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Antenna Protocol: WLAN
Active Antenna: No
Antenna Connector Type: MHF Compatible
Antenna Type: Thin PCB
Antenna Connection Type: Cable Assembly
Antenna Style: Embedded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2344656-3 RoHS compliant?
Yes, 2344656-3 is RoHS compliant.
What is the lead time for 2344656-3?
The standard lead time for 2344656-3 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,065
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
7 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.226
250
$2.220
500
$2.214
1,250
$2.209
2,500
$1.169
3,750
$0.823
5,000 +
$0.806
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!