Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2344656-2

The 2344656-2 is a dual-band WLAN/Bluetooth antenna assembly featuring a 100 mm cable terminated with an MHF-type plug.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 2344656-2 is a dual-band WLAN/Bluetooth antenna assembly featuring a 100 mm cable terminated with an MHF-type plug.
Search Keywords: 23446562
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2344656-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8517710000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Antenna Connector Type: MHF Compatible
Active Antenna: No
Antenna Connection Type: Cable Assembly
Antenna Protocol: WLAN
Antenna Style: Embedded
Antenna Type: Thin PCB
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2344656-2 RoHS compliant?
Yes, 2344656-2 is RoHS compliant.
What is the lead time for 2344656-2?
The standard lead time for 2344656-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
200
12 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.959
400
$0.919
600
$0.896
1,000
$0.867
2,600
$0.812
5,000
$0.775
7,600
$0.751
10,000 +
$0.657
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!