- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Internal Antennas ›
- 2344655-2
TE Connectivity / AMP Brand
2344655-2
A Wi-Fi 6/6E triple-band embedded antenna with a 100 mm cable and MHF-type plug, supporting Bluetooth and ZigBee protocols.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2344655-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Antenna Style:Embedded
-
Antenna Type:PCB
-
Antenna Connector Type:MHF Compatible
-
Active Antenna:No
-
Antenna Protocol:WLAN
-
Antenna Connection Type:Cable Assembly