Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2344655-1

The 2344655-1 is a ground-plane independent, triple-band embedded antenna designed for Wi-Fi 6/6E, Bluetooth, and ZigBee appli ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 2344655-1 is a ground-plane independent, triple-band embedded antenna designed for Wi-Fi 6/6E, Bluetooth, and ZigBee applications.
Search Keywords: 23446551
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2344655-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8517710000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Antenna Protocol: WLAN
Antenna Connector Type: MHF Compatible
Antenna Style: Embedded
Antenna Connection Type: Cable Assembly
Active Antenna: No
Antenna Type: PCB
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2344655-1 RoHS compliant?
Yes, 2344655-1 is RoHS compliant.
What is the lead time for 2344655-1?
The standard lead time for 2344655-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,600
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$2.489
250
$2.483
500
$2.477
1,250
$2.471
2,500
$1.308
3,750
$0.920
5,000 +
$0.902
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!