- Home ›
- All Products›
- 2344654-8
2344654-8
TE Connectivity / AMP Brand
WLAN DUAL BAND ANTENNA PCB V 200 MHF4 TY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
WLAN DUAL BAND ANTENNA PCB V 200 MHF4 TY
Search Keywords: 23446548
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2344654-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Band Type:Dual Band
-
Antenna Type:PCB
-
Precision Level:Standard
-
Impedance:50 Ω
-
Polarization:Linear
-
Gain (Max):5 dB
-
VSWR (Max):< 2.0:1
-
Product Height:.039 in, 1 mm
-
Product Width:.374 in, 9.5 mm
-
Product Length:1.181 in, 30 mm
-
Frequency Band:2400 – 2500 MHz, 5150 – 5875 MHz
-
Product Weight:1.2 g, .042 oz
-
Cable Insulation Diameter (Max):.028 in, .7 mm
-
Product Diameter:.044 in, 1.13 mm
-
Packaging Method:Bag & Box
-
Wireless Standard:802.11 a/b/g/n/ac/ad, Bluetooth, ZigBee & Wi-Fi
-
Port Configuration:Single Port
-
Cable Length:.66 ft, .2 m
-
Applicable Region:Global
-
Wireless Application:Bluetooth , Wi-Fi , ZigBee
-
Mounting Location:Internal/Embedded
-
Antenna Style:PCB
-
Mounting Type:Adhesive
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
750
$1.830
1,500
$1.126
2,250
$0.892
3,000 +
$0.874
Click for Quote
Log in
to unlock special pricing