- Home ›
- All Products›
- 2344520-1
2344520-1
TE Connectivity / AMP Brand
2POS,21MM,PLUG HSG,90 DEG,ASSY,SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2POS,21MM,PLUG HSG,90 DEG,ASSY,SEALED
Search Keywords: 23445201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2344520-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Number of Positions:2
-
Centerline (Pitch):8.46 in, 21.5 mm
-
Connector Shape:Rectangular
-
Contact Mating Area Plating Material:Silver (Ag)
-
UL Flammability Rating:UL 94V-0
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Connector & Contact Terminates To:Bus Bar
-
Packaging Type:Box
-
Primary Product Color:Orange
-
Sealable:Yes
-
Header Type:Fully Shrouded
-
Number of Rows:1
-
Mating Alignment:With
-
Contact Type:Pin
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector System:Cable-to-Board
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$31.63
200
$16.74
300
$11.78
400 +
$11.55
Click for Quote
Log in
to unlock special pricing