- Home ›
- All Products›
- 2343986-3
2343986-3
TE Connectivity / AMP Brand
RECEPT CAGE ASSY 1X5 QSFP-DD W HS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RECEPT CAGE ASSY 1X5 QSFP-DD W HS
Search Keywords: 23439863
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2343986-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Lightpipe Configuration:None
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Cage Material:Stainless Steel
-
Sealable:No
-
Number of Rear EONs per Port Column:0
-
Heat Sink Height Class:Networking
-
Port Matrix Configuration:1 x 5
-
Included Lightpipe:No
-
Form Factor:QSFP-DD
-
Circuit Application:Signal
-
Thermal Accessory Type Included:Heat Sink
-
Cage Type:Ganged
-
Heat Sink Style:Networking
-
Number of Ports:5
-
Heat Sink Finish:Anodized Black
-
Heat Sink Height:.531 in, 13.5 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
210
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
210
$142.46
420
$72.76
630
$49.53
840 +
$48.54
Click for Quote
Log in
to unlock special pricing