- Home ›
- All Products›
- 2343344-1
2343344-1
TE Connectivity / AMP Brand
2POS,MCON 12,REC HSG,SLD,COD A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2POS,MCON 12,REC HSG,SLD,COD A
Search Keywords: 23433441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2343344-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
170 -
Circuit Application:High Speed Data
-
Primary Locking Feature:On the Terminal
-
Degree of Protection:IPX9K
-
Connector Height:34.3 mm
-
Product Length:54.15 mm
-
Packaging Method:Loose Piece
-
Product Width:37.95 mm
-
Connector & Housing Type:Housing for female terminals
-
Contact Size:12mm
-
Primary Product Color:Black
-
Operating Temperature (Max):130 °C, 266 °F
-
Nominal Voltage Architecture:12 V
-
Serviceable:Yes
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Contact Current Rating (Max):160 A
-
Sealable:Yes
-
Cable Exit Angle:180°
-
Centerline (Pitch):.618 in, 15.7 mm
-
Connector Shape:Rectangular
-
Connector Position Assurance Capable:Yes
-
Blank Cavity Position:0
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Agency/Standard:LV 214
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
UL Flammability Rating:UL 94HB
-
Housing Material:PBT GF
-
Mating Tab Width:.472 in, 12 mm
-
Mating Alignment Type:Keyed
-
Number of Positions:2
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2125
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,125
$3.90
4,250
$2.06
6,375
$1.42
8,500 +
$1.39
Click for Quote
Log in
to unlock special pricing