- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly ›
- 2343284-1
TE Connectivity / AMP Brand
2343284-1
C/A SLIVER 2.0 1C LTL TO LTL 33AWG 0.5M
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
C/A SLIVER 2.0 1C LTL TO LTL 33AWG 0.5M
Search Keywords: 23432841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2343284-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:33 AWG
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2343284-1 RoHS compliant?
Yes, 2343284-1 is RoHS compliant.
What is the lead time for 2343284-1?
The standard lead time for 2343284-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
3
$113.67
5
$113.38
10
$113.10
25
$112.82
50
$59.73
75
$42.03
100 +
$41.19
Click for Quote
Log in
to unlock special pricing