- Home ›
- All Products›
- 2343045-1
2343045-1
TE Connectivity / AMP Brand
RIGHT ANGLE ASSEMBLY, MULTI-BEAM XLE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RIGHT ANGLE ASSEMBLY, MULTI-BEAM XLE
Search Keywords: 23430451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2343045-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Contact Current Rating (Max):100 A
-
Mating Retention:With
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold
-
Mating Alignment Type:Blindmate
-
Connector Mounting Type:Board Mount
-
Shielded:No
-
PCB Contact Termination Area Plating Material:Selective Tin
-
PCB Mount Orientation:Right Angle
-
Contact Retention Within Housing:With
-
Mating Alignment:With
-
Number of Power Positions:6
-
UL Flammability Rating:UL 94V-0
-
Number of Signal Positions:20
-
PCB Mount Retention Type:Hold-Down
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Mating Retention Type:Positive Lock
-
Connector Product Type:Connector Assembly
-
PCB Mount Retention:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:26
-
Insertion Force Type:Normal
-
Number of Rows:4
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Voltage:50 VAC, 50 VDC
-
Centerline (Pitch):.25 in, 6.35 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Row-to-Row Spacing:.25 in, 6.35 mm
-
Circuit Application:Power & Signal
-
Contacts Preloaded:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
40
$34.07
80
$20.97
120
$16.60
160 +
$16.27
Click for Quote
Log in
to unlock special pricing