- Home ›
- All Products›
- 2342936-2
TE Connectivity / AMP Brand
2342936-2
QSFP-DD 1X2, STANDARD, W/ ZIPPER HS
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
QSFP-DD 1X2, STANDARD, W/ ZIPPER HS
Search Keywords: 23429362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2342936-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Port Matrix Configuration:1 x 2
-
Number of Ports:2
-
Cage Type:Ganged
-
Thermal Accessory Type Included:Heat Sink
-
Number of Rear EONs per Port Column:1
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Lightpipe Configuration:None
-
Heat Sink Height Class:SAN
-
Form Factor:QSFP-DD
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Included Lightpipe:No
-
Cage Material:Stainless Steel
-
Heat Sink Style:SAN
-
Heat Sink Height:.256 in, 6.5 mm
Tools/3D Models
+
Frequently Asked Questions
Is 2342936-2 RoHS compliant?
Yes, 2342936-2 is RoHS compliant.
What is the lead time for 2342936-2?
The standard lead time for 2342936-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
12 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
300
$121.34
600
$61.97
900
$42.19
1,200 +
$41.34
Click for Quote
Log in
to unlock special pricing