Image is representational - see mfr. specs

QSFP-DD 1X2, STANDARD, W/ EXTRUDED HS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
QSFP-DD 1X2, STANDARD, W/ EXTRUDED HS
Search Keywords: 23429353
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2342935-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Number of Ports:
    2
  • For Use With Pluggable I/O Products:
    QSFP DD Connector and Cable
  • Cage Type:
    Ganged
  • Heat Sink Compatible:
    Yes
  • Connector System:
    Wire-to-Board
  • Thermal Accessory Type Included:
    Heat Sink
  • Pluggable I/O Applications:
    QSFP DD
  • Number of Rear EONs per Port Column:
    1
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • Circuit Application:
    Signal
  • Form Factor:
    QSFP-DD
  • Heat Sink Height Class:
    Networking
  • Cage Material:
    Stainless Steel
  • Port Matrix Configuration:
    1 x 2
  • Heat Sink Style:
    Networking
  • Included Lightpipe:
    No
  • Sealable:
    No
  • Lightpipe Configuration:
    None
  • Heat Sink Finish:
    Anodized Black
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Heat Sink Height:
    .531 in, 13.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
315
8 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
315
$42.24
630
$21.57
945
$14.68
1,260 +
$14.39
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!