- Home ›
- All Products›
- 2342933-2
2342933-2
TE Connectivity / AMP Brand
QSFP-DD 1X1, STANDARD, W/ EXTRUDED HS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
QSFP-DD 1X1, STANDARD, W/ EXTRUDED HS
Search Keywords: 23429332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2342933-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Heat Sink Style:SAN
-
Heat Sink Height Class:SAN
-
Number of Ports:1
-
Thermal Accessory Type Included:Heat Sink
-
Cage Type:Single
-
Number of Rear EONs per Port Column:1
-
Form Factor:QSFP-DD
-
Heat Sink Finish:Anodized Black
-
Lightpipe Configuration:None
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Included Lightpipe:No
-
Port Matrix Configuration:1 x 1
-
Cage Material:Stainless Steel
-
Sealable:No
-
Circuit Application:Signal
-
Heat Sink Height:.256 in, 6.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
288
Order Increment:
12
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
288
$33.48
576
$17.10
864
$11.64
1,152 +
$11.41
Click for Quote
Log in
to unlock special pricing