- Home ›
- All Products›
- 2342891-2
2342891-2
TE Connectivity / AMP Brand
CAGE ASSY 1X6 QSFP-DD HS EXTRUTION SAN
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CAGE ASSY 1X6 QSFP-DD HS EXTRUTION SAN
Search Keywords: 23428912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2342891-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Connector System:Wire-to-Board
-
Lightpipe Configuration:None
-
Sealable:No
-
Cage Material:Stainless Steel
-
Number of Ports:6
-
Port Matrix Configuration:1 x 6
-
Heat Sink Style:SAN
-
Heat Sink Height Class:SAN
-
Connector & Contact Terminates To:Printed Circuit Board
-
Thermal Accessory Type Included:Heat Sink
-
Cage Type:Ganged
-
Form Factor:QSFP-DD
-
Heat Sink Finish:Anodized Black
-
Included Lightpipe:No
-
Number of Rear EONs per Port Column:0
-
Circuit Application:Signal
-
Heat Sink Height:.256 in, 6.5 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
204
Order Increment:
4
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
204
$167.27
408
$85.43
612
$58.15
816 +
$56.99
Click for Quote
Log in
to unlock special pricing