- Home ›
- All Products›
- 2342891-1
2342891-1
TE Connectivity / AMP Brand
The 2342891-1 is a 1x6 port QSFP-DD SMT cage assembly featuring an extruded SAN-type heatsink.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The 2342891-1 is a 1x6 port QSFP-DD SMT cage assembly featuring an extruded SAN-type heatsink.
Search Keywords: 23428911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2342891-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Heat Sink Style:PCI
-
Connector & Contact Terminates To:Printed Circuit Board
-
Thermal Accessory Type Included:Heat Sink
-
Lightpipe Configuration:None
-
Cage Type:Ganged
-
Number of Ports:6
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Sealable:No
-
Heat Sink Height Class:PCI
-
Included Lightpipe:No
-
Heat Sink Finish:Anodized Black
-
Number of Rear EONs per Port Column:0
-
Port Matrix Configuration:1 x 6
-
Cage Material:Stainless Steel
-
Form Factor:QSFP-DD
-
Heat Sink Height:.165 in, 4.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
204
Order Increment:
4
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
204
$163.98
408
$83.75
612
$57.01
816 +
$55.87
Click for Quote
Log in
to unlock special pricing