- Home ›
- All Products›
- 2342839-1
2342839-1
TE Connectivity / AMP Brand
AVP19M FLAT AIO RGB R 500MM/1X6
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
AVP19M FLAT AIO RGB R 500MM/1X6
Search Keywords: 23428391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2342839-1
-
Alias/AKA:AVP19MAIOFE0DT5A04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Oil-Tight:No
-
Actuator Style:Round
-
Actuator Color:Silver
-
Switch Type:Pushbutton
-
Termination Type:Long Leads
-
Mounting Angle:Vertical
-
Type of Contact:1 pole, NO
-
Temperature Rating:Standard
-
Bushing Style:Threaded
-
Seal Type:Epoxy
-
Low Profile:Yes
-
ESD Grounding Terminal:Without
-
Ganged:No
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Dust Proof:Yes
-
Actuator Profile:Flush
-
Packaging Method:Loose Piece
-
Cap Color:Silver
-
Case Material:Aluminum
-
Actuator Material:Aluminum
-
Operating Function:Momentary
-
Bushing Thread Size:M19 x 1
-
Attachment Method:Screw-On
-
Illuminated:Yes
-
IP Rating:IP68
-
Bushing Diameter:.75 in, 19 mm
-
Bushing Length:.73 in, 18.6 mm
-
Panel Cutout Size:.76 (Diameter) in, 19.2 (Diameter) mm
-
Thread Size:M19 x 1
-
Actuator Force:204 – 510 g, 7.2 – 18 oz
-
Number of Actuators:Single
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
172
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2
$124.55
5
$124.25
10
$123.93
25
$123.62
50
$65.44
75
$46.05
100 +
$45.14
Click for Quote
Log in
to unlock special pricing