- Home ›
- All Products›
- 2342838-4
2342838-4
TE Connectivity / AMP Brand
AVP16M H. FLAT S16 NL 500MM/2X3
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
AVP16M H. FLAT S16 NL 500MM/2X3
Search Keywords: 23428384
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2342838-4
-
Alias/AKA:AVP16MS16H000T5B04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Low Profile:No
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Type of Contact:1 pole, NO
-
Bushing Style:Threaded
-
Illuminated:No
-
Case Material:Stainless Steel
-
Mounting Angle:Vertical
-
Dust Proof:Yes
-
Actuator Material:Steel
-
Operating Function:Momentary
-
Attachment Method:Screw-On
-
Actuator Color:Silver
-
Switch Type:Pushbutton
-
Termination Type:Long Leads
-
Bushing Thread Size:M16 x 1
-
Actuator Profile:Extended
-
Ganged:No
-
Oil-Tight:No
-
Seal Type:Epoxy
-
Cap Color:Silver
-
Packaging Method:Loose Piece
-
Temperature Rating:Standard
-
ESD Grounding Terminal:Without
-
Actuator Style:Round
-
IP Rating:IP68
-
Panel Cutout Size:.63 (Diameter) in, 16 (Diameter) mm
-
Bushing Length:.61 in, 15.5 mm
-
Bushing Diameter:.63 in, 16 mm
-
Thread Size:M16 x 1
-
Number of Actuators:Single
-
Actuator Force:204 – 510 g, 7.2 – 18 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2
$105.73
5
$105.47
10
$105.20
25
$104.94
50
$55.56
75
$39.10
100 +
$38.31
Click for Quote
Log in
to unlock special pricing