- Home ›
- All Products›
- 2342837-7
2342837-7
TE Connectivity / AMP Brand
AVC22M FLAT AIO RGB RL 500MM/1X6
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
AVC22M FLAT AIO RGB RL 500MM/1X6
Search Keywords: 23428377
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2342837-7
-
Alias/AKA:AVC22MAIOFE1DT5A04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Style:Round
-
Switch Type:Pushbutton
-
Low Profile:Yes
-
Temperature Rating:Standard
-
Actuator Color:Silver
-
Operating Function:Momentary
-
Packaging Method:Loose Piece
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
ESD Grounding Terminal:Without
-
Actuator Material:Aluminum
-
Oil-Tight:No
-
Cap Color:Silver
-
Actuator Profile:Flush
-
Dust Proof:Yes
-
Seal Type:Epoxy
-
Bushing Thread Size:M22 x 1
-
Attachment Method:Screw-On
-
Ganged:No
-
Bushing Style:Threaded
-
Termination Type:Long Leads
-
Case Material:Aluminum
-
Illuminated:Yes
-
Mounting Angle:Vertical
-
Type of Contact:1 pole, NO
-
IP Rating:IP68
-
Actuator Force:0 g, 0 oz
-
Bushing Length:.59 in, 15 mm
-
Panel Cutout Size:.87 (Diameter) in, 22.2 (Diameter) mm
-
Bushing Diameter:.87 in, 22 mm
-
Thread Size:M22 x 1
-
Number of Actuators:Single
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
271
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2
$122.85
5
$122.54
10
$122.24
25
$121.93
50
$64.55
75
$45.42
100 +
$44.51
Click for Quote
Log in
to unlock special pricing