- Home ›
- All Products›
- 2-342144-1
2-342144-1
TE Connectivity / AMP Brand
TAPE MOUNTED 16-14 F.E. PLASTI
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAPE MOUNTED 16-14 F.E. PLASTI
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 23421441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-342144-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Insulation Sleeve Color:Blue
-
Sealable:No
-
Terminal Features:Sheared
-
Wire Insulation Support:Without
-
Packaging Method:Tape Mounted
-
Stud Size:M5
-
Stripe Color:Blue
-
Packaging Quantity:5000
-
Number of Holes:1
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Stud Diameter:.207 in, 5.3 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Wire Size:16 – 14 AWG, 1 – 2.5 mm²
-
Tongue Thickness:.031 in, .79 mm
-
Voltage Rating:600 V
-
Product Length:.882 in, 22.4 mm
-
Product Weight:.979 g
-
Terminal Orientation:Straight
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
30 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
3,750
$0.8632
7,500
$0.4570
11,250
$0.3216
15,000 +
$0.3151
Click for Quote
Log in
to unlock special pricing