- Home ›
- All Products›
- 2-342143-1
2-342143-1
TE Connectivity / AMP Brand
TAPE MOUNTED 16-14 F.E. TERMIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAPE MOUNTED 16-14 F.E. TERMIN
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 23421431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-342143-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Terminal Orientation:Straight
-
Number of Holes:1
-
Terminal Features:Sheared
-
Stripe Color:Blue
-
Sealable:No
-
Insulation Sleeve Color:Blue
-
Packaging Method:Tape Mounted
-
Packaging Quantity:5000
-
Wire Insulation Support:Without
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Stud Diameter:.171 in, 4.3 mm
-
Stud Size:#8 , M4
-
Operating Temperature Range:105 °C, 221 °F
-
Wire Size:16 – 14 AWG, 1 – 2.5 mm²
-
Tongue Thickness:.031 in, .79 mm
-
Product Weight:.247 g
-
Voltage Rating:600 V
-
Product Length:.87 in, 22.1 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,000
$0.3789
2,500
$0.3627
5,000
$0.3478
10,000
$0.3385
15,000
$0.3377
25,000
$0.3293
50,000 +
$0.3162
Click for Quote
Log in
to unlock special pricing