- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2342084-4
2342084-4
TE Connectivity / AMP Brand
4POS HDR ST, HT, 5.08MM PITCH, TL 2.6MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
4POS HDR ST, HT, 5.08MM PITCH, TL 2.6MM
Search Keywords: 23420844
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2342084-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$19.53
25
$19.48
50
$19.44
100
$19.39
150
$19.34
300
$10.24
450
$7.20
600 +
$7.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments