- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2342082-6
2342082-6
TE Connectivity / AMP Brand
6POS HDR ST, HT, 5.00MM PITCH, TL 2.6MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
6POS HDR ST, HT, 5.00MM PITCH, TL 2.6MM
Search Keywords: 23420826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2342082-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
390
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$39.93
25
$39.83
50
$39.73
100
$39.63
200
$20.98
300
$14.76
400 +
$14.47
Click for Quote
Log in
to unlock special pricing