- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2342082-5
2342082-5
TE Connectivity / AMP Brand
5POS HDR ST, HT, 5.00MM PITCH, TL 2.6MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
5POS HDR ST, HT, 5.00MM PITCH, TL 2.6MM
Search Keywords: 23420825
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2342082-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,755
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$24.91
25
$24.85
50
$24.78
100
$24.71
150
$24.65
300
$13.06
450
$9.19
600 +
$9.01
Click for Quote
Log in
to unlock special pricing