- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2342082-4
2342082-4
TE Connectivity / AMP Brand
4POS HDR ST, HT, 5.00MM PITCH, TL 2.6MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
4POS HDR ST, HT, 5.00MM PITCH, TL 2.6MM
Search Keywords: 23420824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2342082-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
450
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$19.92
25
$19.87
50
$19.83
100
$19.78
150
$19.73
300
$10.44
450
$7.34
600 +
$7.20
Click for Quote
Log in
to unlock special pricing