- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2342078-6
2342078-6
TE Connectivity / AMP Brand
6POS HDR ST, HT, 3.81MM PITCH, TL 1.9MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
6POS HDR ST, HT, 3.81MM PITCH, TL 1.9MM
Search Keywords: 23420786
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2342078-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$33.99
25
$33.89
50
$33.81
100
$33.73
200
$17.86
300
$12.57
400 +
$12.31
Click for Quote
Log in
to unlock special pricing