- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2342078-5
2342078-5
TE Connectivity / AMP Brand
5POS HDR ST, HT, 3.81MM PITCH, TL 1.9MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
5POS HDR ST, HT, 3.81MM PITCH, TL 1.9MM
Search Keywords: 23420785
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2342078-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
450
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$21.20
25
$21.14
50
$21.09
100
$21.03
150
$20.98
300
$11.11
450
$7.81
600 +
$7.66
Click for Quote
Log in
to unlock special pricing