- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2342078-3
2342078-3
TE Connectivity / AMP Brand
3POS HDR ST, HT, 3.81MM PITCH, TL 1.9MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3POS HDR ST, HT, 3.81MM PITCH, TL 1.9MM
Search Keywords: 23420783
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2342078-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
600
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
200
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$12.69
50
$12.66
100
$12.62
200
$12.59
400
$6.66
600
$4.69
800 +
$4.60
Click for Quote
Log in
to unlock special pricing