- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2342078-2
2342078-2
TE Connectivity / AMP Brand
2POS HDR ST, HT, 3.81MM PITCH, TL 1.9MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2POS HDR ST, HT, 3.81MM PITCH, TL 1.9MM
Search Keywords: 23420782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2342078-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
300
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$4.93
50
$4.92
100
$4.90
300
$4.89
600
$3.01
900
$2.38
1,200 +
$2.34
Click for Quote
Log in
to unlock special pricing