- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2342071-8
2342071-8
TE Connectivity / AMP Brand
8POS HDR ST,HT, 3.5MM PITCH, TL 1.9MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
8POS HDR ST,HT, 3.5MM PITCH, TL 1.9MM
Search Keywords: 23420718
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2342071-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
390
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4
$47.97
25
$47.86
50
$47.74
100
$47.61
200
$25.13
300
$17.28
400 +
$16.94
Click for Quote
Log in
to unlock special pricing